



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Package | 插件,12.8x5.7mm | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Operating Height | 14.8mm | |
| Actuator Style | Roller Lever | |
| Switch Height | 15.9mm | |
| Circuit | SPST - Normally Open | |
| Width | 12.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC-5610W8-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Package | 插件,12.8x5.7mm | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Operating Height | 14.8mm | |
| Actuator Style | Roller Lever | |
| Switch Height | 15.9mm | |
| Circuit | SPST - Normally Open | |
| Width | 12.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC-5610W8-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC-5610W8-T datasheets or manufacturer documentation.
Datasheet: TC-5610W8-T Datasheet (PDF)
The TC-5610W8-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.