
* Images are for reference only
TA-07R
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TA-07R
- JLCPCB Part #
- C882877
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 7 Blue SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.5040
10+
$0.3993
24+
$0.3542
96+
$0.2979
504+
$0.2721
1008+
$0.2576
Related Products