
* Images are for reference only
TA-02
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TA-02
- JLCPCB Part #
- C559137
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 24V 25mA 3,000 Cycles Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5433
Minimum: 1
Full Reel: 71
$0.01
Add To List
Available Order Qty: 5411
In-stock Item Pricing
Qty Unit Price
1+
$0.3149
50+
$0.2500
150+
$0.2221
500+
$0.1874
2500+
$0.1718
5000+
$0.1625
Related Products
Welcome back, may I help you?