
* Images are for reference only
MICRO-02-G2P3-A1T2
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- MICRO-02-G2P3-A1T2
- JLCPCB Part #
- C2682521
- Package
- SMD
- Description
- 1 1A 30V 5P 5mm Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
100+
$0.0605
300+
$0.0527
1500+
$0.0469
4500+
$0.0423
10500+
$0.0398
Related Products
Welcome back, may I help you?