
* Images are for reference only
FPC-0.5LX-38PH20
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- FPC-0.5LX-38PH20
- JLCPCB Part #
- C19724855
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 2mm 38P Bottom Contact Slide Lock SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1822
50+
$0.1440
150+
$0.1276
500+
$0.1073
2000+
$0.0981
4000+
$0.0926
Related Products