
* Images are for reference only
TE-02R
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TE-02R
- JLCPCB Part #
- C882883
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 24V 25mA 3,000 Cycles Blue Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 71
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3292
50+
$0.2602
150+
$0.2308
360+
$0.1939
2520+
$0.1775
5040+
$0.1676
Related Products