
* Images are for reference only
1.0SMB36A
Extended
- Manufacturer
- Yint
- MFR.Part #
- 1.0SMB36A
- JLCPCB Part #
- C19942408
- Package
- DO-214AA(SMB)
- Description
- 1 10.4A 1uA 36V 44.2V 58.1V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2350
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2350
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
500+
$0.0672
2500+
$0.0603
5000+
$0.0569
Related Products