This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JK30-135

Extended
Manufacturer
Yenji Elec
MFR.Part #
JK30-135
JLCPCB Part #
C139073
Package
Plugin
Description
1.35A 160mΩ 2.7A 30V 40A 55mΩ 800mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 131

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0848
50+ $0.0686
150+ $0.0604
1000+ $0.0545

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons