


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Yenji Elec | |
| Package | DIP-PTC-20MMX4.5MM | |
| Voltage - Max | 250V | |
| Trip Current | 20A | |
| Hold Current | 1A | |
| Current - Max | 10A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JK250-1000U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Yenji Elec | |
| Package | DIP-PTC-20MMX4.5MM | |
| Voltage - Max | 250V | |
| Trip Current | 20A | |
| Hold Current | 1A | |
| Current - Max | 10A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK250-1000U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JK250-1000U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.