
* Images are for reference only
SMDJ33AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMDJ33AQ
- JLCPCB Part #
- C7462809
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 1uA 33V 3kW@10/1000us 40.6V 53.3V 56.29A@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.7650
10+
$0.6348
30+
$0.5705
100+
$0.5063
500+
$0.4677
1000+
$0.4484
Related Products