
* Images are for reference only
SMA4742A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMA4742A
- JLCPCB Part #
- C5339835
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 11.4V~12.6V 12V 1W 5uA 700Ω 9Ω SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
50+
$0.0821
150+
$0.0721
500+
$0.0645
2500+
$0.0584
5000+
$0.0555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products