
* Images are for reference only
ES3JQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- ES3JQ
- JLCPCB Part #
- C7462751
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.7V@3A 100A 3A 5uA 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.4037
10+
$0.3168
30+
$0.2799
100+
$0.2348
500+
$0.2139
1000+
$0.2011
Related Products