
* Images are for reference only
BZX84C2V4
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84C2V4
- JLCPCB Part #
- C968259
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100Ω 2.28V~2.52V 2.4V 350mW 50uA 600Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
500+
$0.0148
3000+
$0.0127
6000+
$0.0118
24000+
$0.0111
51000+
$0.0107
Related Products