
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | YW | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 54dB | |
| Voltage - Supply | -18V~-6V、6V~18V | |
| Class | Class AB | |
| Signal-to-Noise Ratio | 94dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UTC2030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | YW | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 54dB | |
| Voltage - Supply | -18V~-6V、6V~18V | |
| Class | Class AB | |
| Signal-to-Noise Ratio | 94dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTC2030. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UTC2030 datasheets or manufacturer documentation.
Datasheet: UTC2030 Datasheet (PDF)
The UTC2030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.