


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | YTL | |
| Package | SMD-8P,1.8x1.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 2.5dB、3.5dB | |
| Attenuation | 0.4dB | |
| Ripple | 0.4dB、0.5dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTLD1702C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | YTL | |
| Package | SMD-8P,1.8x1.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 2.5dB、3.5dB | |
| Attenuation | 0.4dB | |
| Ripple | 0.4dB、0.5dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTLD1702C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YTLD1702C datasheets or manufacturer documentation.
Datasheet: YTLD1702C Datasheet (PDF)
The YTLD1702C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.