


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | YTL | |
| Package | 插件-7P,13x13mm | |
| Operating Temperature | -10℃~+70℃ | |
| Operating Angle in Each Direction | 30° | |
| Total Resistance | 5kΩ | |
| Mounting Type | Straight | |
| Toggle reset | Self-reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YF13-ZL7.4-B5Ka(45-10)-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | YTL | |
| Package | 插件-7P,13x13mm | |
| Operating Temperature | -10℃~+70℃ | |
| Operating Angle in Each Direction | 30° | |
| Total Resistance | 5kΩ | |
| Mounting Type | Straight | |
| Toggle reset | Self-reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YF13-ZL7.4-B5Ka(45-10)-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YF13-ZL7.4-B5Ka(45-10)-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.