


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | YTL | |
| Package | SMD | |
| Operating Life | 20,000 times | |
| Operating Temperature | -30℃~+80℃ | |
| Handle or not | With Shaft | |
| Coded Form | Two's complement | |
| Voltage Rating | 5V | |
| Pin Style | 1 to 3 | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Coded Gears | 12Bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YEC06-6P12C-6.05F-170g technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | YTL | |
| Package | SMD | |
| Operating Life | 20,000 times | |
| Operating Temperature | -30℃~+80℃ | |
| Handle or not | With Shaft | |
| Coded Form | Two's complement | |
| Voltage Rating | 5V | |
| Pin Style | 1 to 3 | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Coded Gears | 12Bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YEC06-6P12C-6.05F-170g. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YEC06-6P12C-6.05F-170g schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.