
- Manufacturer
- MFR.Part #
- WJ62-CM09-V2.1
- JLCPCB Part #
- C51905306
- Package
- SMD
- Description
- -40℃~+125℃ -94dBm 1.8V~3.6V 8dBm Bluetooth 5.2 On-board PCB Antenna WJ32WB8256 chip SMD Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | YTL | |
| Package | SMD | |
| Operating Temperature | -40℃~+125℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -94dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Interface Type | UART | |
| Wireless Standard | Bluetooth 5.2 |

* Images are for reference only
WJ62-CM09-V2.1
Extended- Manufacturer
- MFR.Part #
- WJ62-CM09-V2.1
- JLCPCB Part #
- C51905306
- Package
- SMD
- Description
- -40℃~+125℃ -94dBm 1.8V~3.6V 8dBm Bluetooth 5.2 On-board PCB Antenna WJ32WB8256 chip SMD Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WJ62-CM09-V2.1
- JLCPCB Part #
- C51905306
- Package
- SMD
- Description
- -40℃~+125℃ -94dBm 1.8V~3.6V 8dBm Bluetooth 5.2 On-board PCB Antenna WJ32WB8256 chip SMD Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WJ62-CM09-V2.1 Specifications
WJ62-CM09-V2.1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | YTL | |
| Package | SMD | |
| Operating Temperature | -40℃~+125℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -94dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Interface Type | UART | |
| Wireless Standard | Bluetooth 5.2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WJ62-CM09-V2.1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WJ62-CM09-V2.1 Schematic Symbol & PCB Footprint
The WJ62-CM09-V2.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.