


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | YTL | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 500mW | |
| Voltage - Max | 48V | |
| Time to Trip(Max) | 1s | |
| Length | 1.6mm | |
| Trip Current | 150mA | |
| Resistance - Initial (Ri) (Min) | 3.8Ω | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Width | 0.8mm | |
| Resistance - Post Trip (R1) (Max) | 30Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0603L005/48V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | YTL | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 500mW | |
| Voltage - Max | 48V | |
| Time to Trip(Max) | 1s | |
| Length | 1.6mm | |
| Trip Current | 150mA | |
| Resistance - Initial (Ri) (Min) | 3.8Ω | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Width | 0.8mm | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603L005/48V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0603L005/48V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.