

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Metal Products SMT Copper Sheet | |
| Manufacturer | YIYUAN | |
| Package | SMD | |
| Thickness | 1.5mm ± 0.02mm | |
| MaterialQuality | Brass | |
| SurfaceTreatment | Nickel plating | |
| Undeclared tolerance | ±0.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTC-M3215-BN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Metal Products SMT Copper Sheet | |
| Manufacturer | YIYUAN | |
| Package | SMD | |
| Thickness | 1.5mm ± 0.02mm | |
| MaterialQuality | Brass | |
| SurfaceTreatment | Nickel plating | |
| Undeclared tolerance | ±0.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTC-M3215-BN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YTC-M3215-BN datasheets or manufacturer documentation.
Datasheet: YTC-M3215-BN Datasheet (PDF)
The YTC-M3215-BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.