
* Images are for reference only
HLSQ-1515CV-40mH
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HLSQ-1515CV-40mH
- JLCPCB Part #
- C52016719
- Package
- DIP-4P,22x14.5mm
- Description
- 100MΩ 1A 1kV 2 350mΩ 40mH@1KHz DIP-4P,22x14.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.8797
10+
$0.7124
50+
$0.6288
100+
$0.5468
500+
$0.4969
1000+
$0.4712
Related Products