
* Images are for reference only
YLED0603P
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- YLED0603P
- JLCPCB Part #
- C52195110
- Package
- 0603
- Description
- -40℃~+85℃ 1.6mm x 0.8mm square LED 120° 2.6V~3.1V 58mcd~145mcd 70mW Discrete Diode Purple 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
200+
$0.0163
600+
$0.0136
4000+
$0.0120
8000+
$0.0106
20000+
$0.0099
Related Products