
* Images are for reference only
78M05
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 78M05
- JLCPCB Part #
- C48686333
- Package
- SOT-223
- Description
- 0℃~+125℃@(Tj) 1 20V 2V@(500mA) 40uV 500mA 5V 60dB@(120Hz) 6mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2282
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2269
In-stock Item Pricing
Qty Unit Price
1+
$0.0939
50+
$0.0746
150+
$0.0650
500+
$0.0577
2500+
$0.0520
5000+
$0.0491
Related Products