This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MDW10-48D12

Extended
Manufacturer
YLPTEC
MFR.Part #
MDW10-48D12
JLCPCB Part #
C22751391
Package
Plugin,23.8x13.7mm
Description
-40℃~+85℃ 1.5kV 10.2mm 10W 13.7mm 2 23.8mm 300kHz 36V~75V 390uF 416mA 80mVp-p 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection ±12V 插件,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 21

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $14.2719
10+ $13.6162
21+ $12.4817
105+ $11.4901

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons