
* Images are for reference only
M78AR033-1
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- M78AR033-1
- JLCPCB Part #
- C53183903
- Package
- SIP,11.6x7.5mm
- Description
- -40℃~+85℃ 1 10.2mm 11.6mm 1A 2200uF 3.3V 300uA 50mVp-p 6V~36V 7.5mm 80%、90% 850kHz Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Step-down type ±1% SIP,11.6x7.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$5.4623
10+
$4.7198
43+
$4.2683
86+
$3.8890
Related Products