
* Images are for reference only
K7803-2000R3L
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- K7803-2000R3L
- JLCPCB Part #
- C18212379
- Package
- SIP,17.5x11.5mm
- Description
- -40℃~+85℃ 1 100uA、1mA 11.5mm 1800uF 19mm 2A 3.3V 30mVp-p、150mVp-p 400kHz 6V~36V 85%、89% 9mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Step-down type ±2% SIP,17.5x11.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$4.5465
10+
$3.9011
43+
$3.5174
86+
$3.1305
516+
$2.9507
989+
$2.8705
Related Products
Welcome back, may I help you?