CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ATPGGBL5R2580A
ATPGGBL5R2580A
Extended
* Images are for reference only
ATPGGBL5R2580A
Attributes
Value
Manufacturer
YIC
MFR.Part #
ATPGGBL5R2580A
JLCPCB Part #
C7218229
Package
-
Description
0.5dBi、0.6dBi、0.6dBi、2.4dBi、3.4dBi 1.176GHz、1.602GHz 1.8 Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYIC
Package-
VSWR1.8
Antenna TypeCeramic Antenna
Peak Gain0.5dBi、0.6dBi、0.6dBi、2.4dBi、3.4dBi
Frequency(Center/Band)1.176GHz、1.602GHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ATPGGBL5R2580A
ATPGGBL5R2580A

* Images are for reference only

ATPGGBL5R2580A

Extended
Manufacturer

YIC

MFR.Part #
ATPGGBL5R2580A
JLCPCB Part #
C7218229
Package
-
Description
0.5dBi、0.6dBi、0.6dBi、2.4dBi、3.4dBi 1.176GHz、1.602GHz 1.8 Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATPGGBL5R2580A

* Images are for reference only

ATPGGBL5R2580A
Extended
Manufacturer

YIC

MFR.Part #
ATPGGBL5R2580A
JLCPCB Part #
C7218229
Package
-
Description
0.5dBi、0.6dBi、0.6dBi、2.4dBi、3.4dBi 1.176GHz、1.602GHz 1.8 Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATPGGBL5R2580A Specifications

ATPGGBL5R2580A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYIC
Package-
VSWR1.8
Antenna TypeCeramic Antenna
Peak Gain0.5dBi、0.6dBi、0.6dBi、2.4dBi、3.4dBi
Frequency(Center/Band)1.176GHz、1.602GHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATPGGBL5R2580A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATPGGBL5R2580A Documents

ATPGGBL5R2580A datasheets or manufacturer documentation.

Datasheet: ATPGGBL5R2580A Datasheet (PDF)

ATPGGBL5R2580A Schematic Symbol & PCB Footprint

The ATPGGBL5R2580A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.