



YFW1117-1.8
- Manufacturer
- MFR.Part #
- YFW1117-1.8
- JLCPCB Part #
- C20623684
- Package
- SOT-89
- Description
- 1 1.26V@(800mA) 1.8V 18V 4mA Fixed Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YFW | |
| Package | SOT-89 | |
| standby current | 4mA | |
| Output Type | Fixed | |
| Voltage - Supply | 18V | |
| Features | Thermal shutdown | |
| Output Configuration | Positive | |
| Voltage Dropout | 1.26V@(800mA) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
YFW1117-1.8
Extended- Manufacturer
- MFR.Part #
- YFW1117-1.8
- JLCPCB Part #
- C20623684
- Package
- SOT-89
- Description
- 1 1.26V@(800mA) 1.8V 18V 4mA Fixed Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YFW1117-1.8
Extended- Manufacturer
- MFR.Part #
- YFW1117-1.8
- JLCPCB Part #
- C20623684
- Package
- SOT-89
- Description
- 1 1.26V@(800mA) 1.8V 18V 4mA Fixed Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YFW1117-1.8 Specifications
YFW1117-1.8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YFW | |
| Package | SOT-89 | |
| standby current | 4mA | |
| Output Type | Fixed | |
| Voltage - Supply | 18V | |
| Features | Thermal shutdown | |
| Output Configuration | Positive | |
| Voltage Dropout | 1.26V@(800mA) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFW1117-1.8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YFW1117-1.8 Documents
YFW1117-1.8 datasheets or manufacturer documentation.
Datasheet: YFW1117-1.8 Datasheet (PDF)
YFW1117-1.8 Schematic Symbol & PCB Footprint
The YFW1117-1.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.