
* Images are for reference only
US2M
Extended
- Manufacturer
- YFW
- MFR.Part #
- US2M
- JLCPCB Part #
- C2898284
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.65V@2A 1kV 2A 50A 5uA@1kV 75ns SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3397
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3388
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
100+
$0.0218
300+
$0.0184
3000+
$0.0163
6000+
$0.0145
9000+
$0.0136
Related Products