
* Images are for reference only
GBJ4003SF
Extended
- Manufacturer
- YFW
- MFR.Part #
- GBJ4003SF
- JLCPCB Part #
- C50327218
- Package
- GBJ
- Description
- -55℃~+175℃ 1.2V@40A 300V 40A 450A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.9892
10+
$1.6741
30+
$1.4779
250+
$1.2769
500+
$1.1868
1000+
$1.1466
Related Products