
* Images are for reference only
BR5010L
Extended
- Manufacturer
- YFW
- MFR.Part #
- BR5010L
- JLCPCB Part #
- C50327208
- Package
- BR-L
- Description
- -55℃~+150℃ 1.1V@25A 1kV 500A 50A 5uA Single-Phase Rectifier BR-L Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.8304
10+
$1.5412
50+
$1.3612
100+
$1.1764
500+
$1.0928
1000+
$1.0559
Related Products