
* Images are for reference only
YC124-FR-071ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC124-FR-071ML
- JLCPCB Part #
- C728713
- Package
- 0402x4
- Description
- 1MΩ 4 62.5mW 8 ±1% ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.0079
1000+
$0.0063
3000+
$0.0054
10000+
$0.0048
50000+
$0.0043
100000+
$0.0041
Related Products