
* Images are for reference only
UCD8C05L01
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- UCD8C05L01
- JLCPCB Part #
- C3704637
- Package
- SOD-882
- Description
- -55℃~+150℃ 1.3pF 12A@8/20us 18V 1uA 5V 6V IEC 61000-4-2 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 943
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0099
500+
$0.0095
1000+
$0.0093
Related Products