
* Images are for reference only
SR0805JR-0747RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0805JR-0747RL
- JLCPCB Part #
- C873832
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 47Ω Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1106
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
10+
$0.0127
30+
$0.0108
100+
$0.0097
500+
$0.0087
1000+
$0.0081
Related Products