
* Images are for reference only
SQM10SJB-110K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQM10SJB-110K
- JLCPCB Part #
- C3369878
- Package
- Plugin,P=7mm
- Description
- -55℃~+155℃ 10W 110kΩ Cement Resistor ±300ppm/℃ ±5% 插件,P=7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
200+
$0.0730
500+
$0.0704
1000+
$0.0691