
* Images are for reference only
SMDJ28A-AT/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMDJ28A-AT/TR13
- JLCPCB Part #
- C6296574
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 28V 2uA 34.4V 3kW@10/1000us 45.4V 66.1A IEC 61000-4-2 TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
200+
$0.0369
500+
$0.0356
1000+
$0.0350