
* Images are for reference only
RT2512BKE074K64L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT2512BKE074K64L
- JLCPCB Part #
- C3922138
- Package
- 2512
- Description
- -55℃~+125℃ 4.64kΩ 750mW Thin Film Resistor ±0.1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4465
200+
$0.1728
500+
$0.1667
1000+
$0.1637