This website requires JavaScript.
no-image

* Images are for reference only

RT1210CRE07680KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT1210CRE07680KL
JLCPCB Part #
C4129928
Package
1210
Description
-55℃~+125℃ 250mW 680kΩ Thin Film Resistor ±0.25% ±50ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1866
200+ $0.0723
500+ $0.0697
1000+ $0.0684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons