This website requires JavaScript.
no-image

* Images are for reference only

RT1206DRD074R02L

Extended
Manufacturer
YAGEO
MFR.Part #
RT1206DRD074R02L
JLCPCB Part #
C2134105
Package
1206
Description
-55℃~+155℃ 200V 250mW 4.02Ω Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4890

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4890

In-stock Item Pricing

Qty Unit Price
1+ $0.0509
100+ $0.0408
300+ $0.0356
1000+ $0.0319
5000+ $0.0289
10000+ $0.0273
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons