This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0805BRD07976KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0805BRD07976KL
JLCPCB Part #
C865713
Package
0805
Description
-55℃~+155℃ 125mW 150V 976kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3502

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3491

In-stock Item Pricing

Qty Unit Price
1+ $0.0403
200+ $0.0319
600+ $0.0273
5000+ $0.0245
10000+ $0.0221
20000+ $0.0208

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons