This website requires JavaScript.
no-image

* Images are for reference only

RT0805BRC076R34L

Extended
Manufacturer
YAGEO
MFR.Part #
RT0805BRC076R34L
JLCPCB Part #
C20165787
Package
0805
Description
-55℃~+155℃ 125mW 6.34Ω Thin Film Resistor ±0.1% ±15ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7859
200+ $0.3134
500+ $0.3038
1000+ $0.2990

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons