This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0402DRD072K49L

Extended
Manufacturer
YAGEO
MFR.Part #
RT0402DRD072K49L
JLCPCB Part #
C853611
Package
0402
Description
-55℃~+155℃ 2.49kΩ 50V 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1057

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1055

In-stock Item Pricing

Qty Unit Price
1+ $0.0106
500+ $0.0082
1500+ $0.0068
10000+ $0.0060
20000+ $0.0053
50000+ $0.0049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons