
* Images are for reference only
RT0402CRE0711KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0402CRE0711KL
- JLCPCB Part #
- C4087034
- Package
- 0402
- Description
- -55℃~+155℃ 11kΩ 62.5mW Thin Film Resistor ±0.25% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
200+
$0.0189
500+
$0.0182
1000+
$0.0179
Related Products