This website requires JavaScript.
no-image

* Images are for reference only

RSF100JB-73-200R

Extended
Manufacturer
YAGEO
MFR.Part #
RSF100JB-73-200R
JLCPCB Part #
C1364543
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 1W 200Ω Metal Film Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1947

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0126
200+ $0.0049
500+ $0.0047
1000+ $0.0046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons