
* Images are for reference only
RL2512FK-070R07L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL2512FK-070R07L
- JLCPCB Part #
- C876464
- Package
- 2512
- Description
- -55℃~+155℃ 1W 70mΩ Thick Film Resistor ±1% ±800ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3028
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3028
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
50+
$0.0904
150+
$0.0791
500+
$0.0706
2500+
$0.0638
4000+
$0.0605
Related Products