
* Images are for reference only
RL2010FK-070R03L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL2010FK-070R03L
- JLCPCB Part #
- C876374
- Package
- 2010
- Description
- -55℃~+155℃ 30mΩ 750mW Thick Film Resistor ±1% ±1200ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6598
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6277
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0326
300+
$0.0285
1000+
$0.0255
4000+
$0.0231
8000+
$0.0218
Related Products