
* Images are for reference only
RC1210JR-1320KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1210JR-1320KL
- JLCPCB Part #
- C20164440
- Package
- 1210
- Description
- -55℃~+155℃ 20kΩ 500mW Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 530
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
200+
$0.0176
500+
$0.0169
1000+
$0.0166