This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC1210JR-0716KL

Extended
Manufacturer
YAGEO
MFR.Part #
RC1210JR-0716KL
JLCPCB Part #
C875205
Package
1210
Description
-55℃~+155℃ 16kΩ 200V 500mW Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3898

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3889

In-stock Item Pricing

Qty Unit Price
1+ $0.0110
500+ $0.0086
1500+ $0.0073
5000+ $0.0065
25000+ $0.0058
50000+ $0.0055

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons