
* Images are for reference only
RC0805JR-1062KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805JR-1062KL
- JLCPCB Part #
- C20163533
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 62kΩ Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1828
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0129
200+
$0.0052
500+
$0.0050
1000+
$0.0049