
* Images are for reference only
RC0805JR-0730ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805JR-0730ML
- JLCPCB Part #
- C1883549
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 30MΩ Thick Film Resistor ±300ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$0.0074
1000+
$0.0062
5000+
$0.0056
10000+
$0.0052
50000+
$0.0049
100000+
$0.0047
Related Products